text.skipToContent text.skipToNavigation

Manufacturer Part #

HR25-7TP-8P(72)

HR25 Series 8 Position Shell Size 7 Male Circular Plug Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Hirose Electric HR25-7TP-8P(72) - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging DIN Plug
No of Positions: 8
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: Metal
Mounting Method: Wire Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.70
USD
Quantity
Unit Price
2
$20.85
5
$20.67
20
$20.39
30
$20.31
75+
$20.00
Product Variant Information section