text.skipToContent text.skipToNavigation

Manufacturer Part #

HR25A-9P-20P

20 Position Shell Size 9 Solder Push-Pull Male Pins Free Hanging Plug

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric HR25A-9P-20P - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 20
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: Metal
Voltage Rating: 42V
Current Rating: 1A
Shell Size: 9
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$755.40
USD
Quantity
Unit Price
20
$37.77
40+
$37.28
Product Variant Information section