text.skipToContent text.skipToNavigation

Manufacturer Part #

HR41-25WBJB-3PC

HR41 Series 3 Position Male Pin Unshielded Waterproof Circular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric HR41-25WBJB-3PC - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 3
Mating Type: Bayonet
Termination: Male/Pin Crimp
Material: PBT/PA
Voltage Rating: 400V
Current Rating: 20A
Operating Temp Range: -40°C to +105°C
Features & Applications

Hirose has introduced the HR41 series of high-current circular connectors for outdoor, harsh environments.

APPLICATIONS
• LED lighting
• Tunnel lighting
• Construction lighting
• Marine lighting
• Offshore lighting
• Robots
• Electronic toll systems
• Industrial equipment

FEATURES
• Contact positions: 3, 5
• Cable size: AWG 10 to 18
• Voltage rating: 1,000V AC/DC
• Operating-temperature range: -40°C to 105°C
• UL and TÜV recognised

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
80
Multiple Of:
10
Total
$2,008.80
USD
Quantity
Unit Price
10
$25.42
30
$25.17
40
$25.11
100
$24.90
150+
$24.70
Product Variant Information section