text.skipToContent text.skipToNavigation

Manufacturer Part #

LF13WBR-20S

20 Position Receptacle Solder Cup Female Sockets Circular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric LF13WBR-20S - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 20
Termination: Male/Pin Solder
IP Rating: IP67 / IP68
Voltage Rating: 42V
Current Rating: 2A
Shell Size: 13
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$803.50
USD
Quantity
Unit Price
50
$16.07
100+
$15.90
Product Variant Information section