text.skipToContent text.skipToNavigation

Manufacturer Part #

M12D-04PFFS-SF8001

M12 PANEL CONNECTOR D CODE 4P F CONNECTOR F PIN SOLDER

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW M12D-04PFFS-SF8001 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
No of Positions: 4
Mating Type: Threaded
Termination: Solder Cup
IP Rating: IP68
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 4A
Shell Size: M12
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$436.00
USD
Quantity
Unit Price
1
$4.58
15
$4.48
40
$4.42
100
$4.36
250+
$4.23
Product Variant Information section