text.skipToContent text.skipToNavigation

Manufacturer Part #

M8S-04PFFR-SF8001

M8 PANEL CONNECTOR 4PIN F CONNECTOR F PIN

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Amphenol LTW M8S-04PFFR-SF8001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 4
Mating Type: Threaded
Termination: Female/Socket Solder
IP Rating: IP68
Material: Nylon
Voltage Rating: 30V
Current Rating: 4A
Shell Size: M8
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.91
USD
Quantity
Unit Price
1
$8.91
5
$8.78
20
$8.68
50
$8.61
125+
$8.48
Product Variant Information section