Manufacturer Part #
MA5CAE1200-S2-KIT
12 position plug connector kit E Type 7.5-11.0mm cord grip male contact included
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Sine Systems MA5CAE1200-S2-KIT - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems MA5CAE1200-S2-KIT - Technical Attributes
Attributes Table
| Type: | DIN-Connector |
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 12 |
| Mating Type: | Push-Twist |
| IP Rating: | IP67 |
| Voltage Rating: | 160V |
| Current Rating: | 10A |
| Operating Temp Range: | -20°C to +130°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$32.55
4
$32.08
10
$31.77
25
$31.46
40+
$31.00
Product Variant Information section
Available Packaging
Package Qty:
5 per Box
Mounting Method:
Wire Mount