text.skipToContent text.skipToNavigation

Manufacturer Part #

MB1WSN8H00

M23,Hybrid, female Plug 8 pos, (3+1+4), straight, panel mount, threaded

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MB1WSN8H00 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Panel Mount Plug
No of Positions: 5
Mating Type: Threaded
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Zinc/Nickel Plated
Voltage Rating: 850V
Current Rating: 1A
Operating Temp Range: -20°C to +130°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,167.50
USD
Quantity
Unit Price
1
$48.47
3
$47.81
5
$47.51
20
$46.70
30+
$46.17
Product Variant Information section