Manufacturer Part #
MB5CKN0800-S2
8 Position Straight Plug, Checkmate™, 11.0-14.5mm Cord Grip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Cable Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Sine Systems MB5CKN0800-S2 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
China
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems MB5CKN0800-S2 - Technical Attributes
Attributes Table
| Type: | DIN-Connector |
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 8 |
| Mating Type: | Push-Twist |
| Termination: | Female/Socket Crimp |
| IP Rating: | IP67 |
| Material: | Zinc/Nickel Plated |
| Voltage Rating: | 250V |
| Current Rating: | 10A |
| Operating Temp Range: | -20°C to +130°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2
$18.92
5
$18.75
20
$18.50
30
$18.43
75+
$18.14
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Cable Mount