Manufacturer Part #
MB5CKN15H00-S3
M23,Hybrid,female plug, 15 positions, (5+6+4), straight, 14.5-17.0mm cord grip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Cable Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Sine Systems MB5CKN15H00-S3 - Technical Attributes
Attributes Table
| Type: | DIN-Connector |
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 12 |
| Mating Type: | Push-Twist |
| Termination: | Female/Socket Crimp |
| IP Rating: | IP67 |
| Material: | Zinc/Nickel Plated |
| Voltage Rating: | 30V |
| Current Rating: | 1.2A |
| Operating Temp Range: | -20°C to +130°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$45.23
3
$44.67
10
$44.07
20
$43.73
40+
$43.08
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Cable Mount