Manufacturer Part #
MD-60S
MD Series 6 Position 2 mm Pitch Right Angle PCB Mount Miniature DIN Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:756 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices MD-60S - Technical Attributes
Attributes Table
| Type: | DIN-Connector |
| Style/Orientation: | Right Angle DIN Receptacle |
| No of Positions: | 6 |
| Mating Type: | Push Pull |
| Termination: | Male/Pin Solder |
| Material: | PBT/PA |
| Voltage Rating: | 12V |
| Current Rating: | 2A |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
25
$0.965
75
$0.945
200
$0.925
400
$0.91
1,250+
$0.87
Product Variant Information section
Available Packaging
Package Qty:
756 per Box
Mounting Method:
Through Hole