text.skipToContent text.skipToNavigation

Manufacturer Part #

MD-70SM

MD-XXSM Series 7 Position Right Angle Side Sheilded PCB Mount Mini Din Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices MD-70SM - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Right Angle DIN Receptacle
No of Positions: 7
Mating Type: Push Pull
Termination: Male/Pin Solder
Voltage Rating: 30V
Current Rating: 1A
Operating Temp Range: -25°C to +50°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1512
Multiple Of:
756
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,026.08
USD
Quantity
Unit Price
15
$1.42
40
$1.41
125
$1.39
250
$1.37
750+
$1.34
Product Variant Information section