text.skipToContent text.skipToNavigation

Manufacturer Part #

MD-90S

9 Position Circular Connector Receptacle, Female Sockets Solder Silver

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices MD-90S - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Right Angle DIN Receptacle
No of Positions: 9
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: PBT/PA
Voltage Rating: 12V
Current Rating: 2A
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1512
Multiple Of:
756
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,268.00
USD
Quantity
Unit Price
1,512+
$1.50
Product Variant Information section