text.skipToContent text.skipToNavigation

Manufacturer Part #

MDJ-006-FS-PUR

MDJ Series 6 Position Right Angle PCB Mount Five Side Shield Miniature DIN Jack

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech MDJ-006-FS-PUR - Technical Attributes
Attributes Table
Style/Orientation: PCB Mount DIN Receptacle
No of Positions: 6
Mating Type: Push Pull
Termination: Male/Pin Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
100
Total
$7,440.00
USD
Quantity
Unit Price
6,000+
$1.24
Product Variant Information section