text.skipToContent text.skipToNavigation

Manufacturer Part #

MDJ-009

9 Position 12 VDC 2 A Right Angle Side Shielded PCB Mount Mini DIN Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech MDJ-009 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Right Angle DIN Receptacle
No of Positions: 9
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: Plastic
Voltage Rating: 12V
Current Rating: 2A
Operating Temp Range: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,880.00
USD
Quantity
Unit Price
20
$1.30
50
$1.28
150
$1.27
300
$1.26
1,000+
$1.22
Product Variant Information section