text.skipToContent text.skipToNavigation

Manufacturer Part #

PD-30S

3 Pin Right Angle Shielding Circular Power Din Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Same Sky - CUI Devices PD-30S - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Right Angle DIN Receptacle
No of Positions: 3
Termination: Male/Pin Solder
Current Rating: 7.5A
Operating Temp Range: -20°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1360
Multiple Of:
680
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,026.40
USD
Quantity
Unit Price
15
$1.58
40
$1.56
125
$1.54
250
$1.53
750+
$1.49
Product Variant Information section