text.skipToContent text.skipToNavigation

Manufacturer Part #

PD-40VS

4 Pin 20 V 7.5 A Vertical PCB Mount Shielded Power DIN

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code: 2449
Product Specification Section
Same Sky - CUI Devices PD-40VS - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Straight
No of Positions: 4
Mating Type: Push Pull
Termination: Male/Pin Solder
Voltage Rating: 20V
Current Rating: 7.5A
Mounting Method: Through Hole
Pricing Section
Global Stock:
927
USA:
927
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.00
USD
Quantity
Unit Price
10
$2.70
30
$2.67
75
$2.63
200
$2.60
400+
$2.54