Manufacturer Part #
PX0411/02P/5560
2 (Power) Position Receptacle Housing Free Hanging (In-Line) Circular Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2205 | ||||||||||
Product Specification Section
Bulgin PX0411/02P/5560 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0411/02P/5560 - Technical Attributes
Attributes Table
| Type: | Miniature-Circular-Connector |
| Style/Orientation: | PCB Mount DIN Plug |
| No of Positions: | 2 |
| Mating Type: | Threaded |
| Material: | Nylon |
| Voltage Rating: | 250V |
| Current Rating: | 8A |
| Operating Temp Range: | -40°C to +80°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$9.53
5
$9.40
20
$9.29
50
$9.21
125+
$9.07
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Wire Mount