text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0745/S

7 Position 277VAC/DC 3 A Black Plug Female Socket Circular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
Bulgin PX0745/S - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 7
Mating Type: Threaded
Termination: Female Plug
IP Rating: IP68
Voltage Rating: 277V
Current Rating: 5A
Operating Temp Range: -20°C to +70°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
43
USA:
43
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.81
USD
Quantity
Unit Price
1
$24.81
4
$24.46
15
$24.14
25
$24.01
50+
$23.63
Product Variant Information section