text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0W71419SNH

Eco-Mate 19 Position Size 14 Jam Nut Circular Female Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Sine Systems RT0W71419SNH - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 19
Mating Type: Bayonet
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Zinc/Nickel Plated
Voltage Rating: 150V
Current Rating: 7.5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$695.00
USD
Quantity
Unit Price
2
$14.29
5
$14.17
20
$13.99
40
$13.90
100+
$13.70