Manufacturer Part #
SD-50BV
SD Series 5 Position Push Pull Panel Mount Receptacle DIN Circular Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices SD-50BV - Product Specification
Same Sky - CUI Devices SD-50BV - Technical Attributes
Attributes Table
| Type: | DIN-Connector |
| Style/Orientation: | Panel Mount DIN Receptacle |
| No of Positions: | 5 |
| Mating Type: | Push Pull |
| Termination: | Male/Pin Solder |
| Voltage Rating: | 24V |
| Current Rating: | 1A |
| Operating Temp Range: | -20°C to +60°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
25
$0.93
75
$0.905
200
$0.885
400
$0.875
1,250+
$0.835
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole