text.skipToContent text.skipToNavigation

Manufacturer Part #

09282486801

Type 2R 48 Position 2.54 mm Pitch Right Angle Socket PCB Mount Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2147
Product Specification Section
HARTING 09282486801 - Technical Attributes
Attributes Table
Style/Orientation: Standard PCB Mount Receptacle
No of Positions: 48
No of Rows: 3
Termination: PCB
Pitch: 2.54 mm
Material: Front Metal
Gender: Female
Color: Grey
Current Rating: 2A
Contact Plating: Tin
Insulation Resistance: 1000GΩ
Operating Temperature: -55°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.20
USD
Quantity
Unit Price
10
$3.42
25
$3.38
75
$3.33
150
$3.30
400+
$3.21
Product Variant Information section