text.skipToContent text.skipToNavigation

Manufacturer Part #

10090769-P154ALF

3 Row 15 Postion Male Pins High Density D-Sub Plug Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10090769-P154ALF - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 15
No of Rows: 3
Termination: Solder
Material: Copper Alloy
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 2.5A
Voltage Rating: 250V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.70
USD
Quantity
Unit Price
90
$0.53
270
$0.52
450
$0.51
1,800
$0.495
2,700+
$0.485
Product Variant Information section