Manufacturer Part #
10090770-S154ALF
3 Row 15 Position High Density Female Socket D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 10090770-S154ALF - Product Specification
Amphenol Communications Solutions 10090770-S154ALF - Technical Attributes
Attributes Table
| Style/Orientation: | High Density Receptacle |
| No of Positions: | 15 |
| No of Rows: | 3 |
| Termination: | Solder |
| Material: | Plastic |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 2.5A |
| Voltage Rating: | 250V |
| Contact Plating: | Gold |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
90
$0.56
270
$0.545
450
$0.54
1,800
$0.525
2,700+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Mounting Method:
Panel Mount