text.skipToContent text.skipToNavigation

Manufacturer Part #

10090770-S444ALF

10090770 Series 44 Position Gold Flash Finish Flange Mount Female D-Sub

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10090770-S444ALF - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 44
No of Rows: 3
Termination: Female Solder Cup
Material: Plastic
Gender: Female
Color: Black
Current Rating: 2.5A
Voltage Rating: 250V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,793.00
USD
Quantity
Unit Price
10
$1.74
30
$1.71
100
$1.69
200
$1.67
500+
$1.63
Product Variant Information section