Manufacturer Part #
10090926-P154XLF
10090926 Series 15 Position Gold Flash Finish Right Angle Clinchnut Male D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2415 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 10090926-P154XLF - Product Specification
Amphenol Communications Solutions 10090926-P154XLF - Technical Attributes
Attributes Table
| Style/Orientation: | High Density Plug |
| No of Positions: | 15 |
| No of Rows: | 3 |
| Termination: | Solder |
| Pitch: | 2.54 mm |
| Material: | Plastic |
| Shell Size: | 1 E |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 2.5A |
| Voltage Rating: | 250V |
| Contact Plating: | Gold |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
650
USA:
650
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
25
$0.995
75
$0.97
150
$0.955
400
$0.935
1,000+
$0.895
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Mounting Method:
Panel Mount