Manufacturer Part #
10090929-S264VLF
D-SUB VER 26-WAY RECE
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:70 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 10090929-S264VLF - Product Specification
Amphenol Communications Solutions 10090929-S264VLF - Technical Attributes
Attributes Table
| Style/Orientation: | High Density Receptacle |
| No of Positions: | 26 |
| No of Rows: | 3 |
| Termination: | Solder |
| Shell Size: | A |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 2.5A |
| Voltage Rating: | 250V |
| Contact Plating: | Nickel |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
70
$1.65
210
$1.62
700
$1.60
1,050+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
70 per Tray
Mounting Method:
Panel Mount