text.skipToContent text.skipToNavigation

Manufacturer Part #

112-014-213R001

14 Position Female Dip Solder .085" Ribbon Type Connector with 4-40 Threads

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 112-014-213R001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 14
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
245
Multiple Of:
35
Total
$1,364.65
USD
Quantity
Unit Price
35
$5.64
70
$5.61
105
$5.60
175
$5.57
350+
$5.53
Product Variant Information section