text.skipToContent text.skipToNavigation

Manufacturer Part #

1658615-3

HDF-20 Series 15 Position Free Hanging Plug IDC Standard Cable Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1658615-3 - Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Plug
No of Positions: 15
No of Rows: 2
Termination: IDC
Pitch: 2.77 mm
Material: Plastic
Shell Size: 2 A
Gender: Male
Color: Black
Current Rating: 1.25A
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Amplimite family of subminiature D connectors is the industry’s most extensive and versatile. These subminiature D connectors have become the most popular type of input/output (I/O) connectors in use today. 

Established and proven, they are rugged, easily used and have been widely adopted in standards for serial communications, telecommunications and local area networks (LANS).

Available in panel mount or free hanging configuration, Amplimite family offers interconnect solutions for wire-to-board, panel-to-panel and wire-to-panel applications. A wide choice of shell sizes, number of positions and contact sizes is also available.

HDF-20 Low Profile All Plastic Connector Series are available in 9, 15, 25, 37 and 50 positions with shell size ranging from 1 through 5 in both plug and receptacle versions.   The HDF-20 Low Profile comes with a patented insulation displacement contact which latches into the connector cover.  Contacts accept 28 AWG solid and stranded, and 26 AWG solid and stranded round conductor flat ribbon cable.  All assemblies are supplied with housing and cover pre-assembled.

1658615-3 is an Amplimite HDF-20 Series Panel Mount Plug with 9 (pin/male contact) positions housed in a size 2 all plastic with standard mounting holes.

The 1658615-3 comes with preloaded 20 DF posted contacts.

Mating options can also be found in the Related Products Tab.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,720.00
USD
Quantity
Unit Price
400+
$4.30
Product Variant Information section