text.skipToContent text.skipToNavigation

Manufacturer Part #

1658644-1

HDp-20 Series 15 Position Receptacle Crimp Snap Standard Cable Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1658644-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 15
No of Rows: 2
Termination: Crimp Snap
Material: Full Metal
Shell Size: 2 A
Gender: Female
Color: Black
Current Rating: 10.42A
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 1658644-1 is a Part of HDP-20 Series with 15 Positions, Crimp Snap Receptacle D-SUB Connector.

Product Features:

  • Product Type = Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Mating Connector Lock Type = Clinch Nut, 4-40 UNC
  • Shell Size = 2
  • Shell Type = Full Metal Shell
  • Grade = Standard
  • Color = Black
  • Shell Material = Steel
  • Number of Positions = 15
  • Shell Plating = Tin
  • Insert Material = Thermoplastic
  • Insert Flammability Rating = UL 94V-0
  • Connector Style = Receptacle

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,528.00
USD
Quantity
Unit Price
800+
$4.41
Product Variant Information section