Manufacturer Part #
1658677-1
HDP22 Series 44 Position Shielding Hardware Plug Metal Kit D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1658677-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Cable Plug |
| No of Positions: | 44 |
| Termination: | Crimp Snap |
| Material: | Front Metal |
| Mounting Method: | Through Hole |
Features & Applications
The 1658677-1 is a part of HDP-22 Series, 44 Position Shielding Hardware Plug Metal Kit D-Sub Connectors
Product Features:
- Product Type = Connector
- Product Series = HDP-22 (Crimp Snap)
- Mating Connector Lock = Without
- Shell Size = 3
- Shell Type = Full Metal Shell
- Grounding Indents = With
- Grade = Standard
- Color = Black
- Shell Material = Steel
- Shield Material = Steel
- Number of Positions = 44
- Pre-Assembled = No
- Cable Insulation Diameter (mm [in]) = 4.19 – 11.56 [0.165 – 0.455]
- Shell Plating = Tin
- Shield Plating = Tin
- Insert Material = Thermoplastic
- Insert Flammability Rating = UL 94V-0
- Cable Diameter (Max) (mm [in]) = 11.68 [0.460]
- Preloaded = No
- Contact Size = 22
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
100
$8.27
200+
$8.20
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole