text.skipToContent text.skipToNavigation

Manufacturer Part #

171-009-203L011

9 Position 2 Row Female Straight D-Sub Solder-Cup Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 171-009-203L011 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Straight Solder Pins
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
240
Multiple Of:
80
Total
$360.00
USD
Quantity
Unit Price
80
$1.52
240
$1.50
320
$1.49
800
$1.48
1,200+
$1.46
Product Variant Information section