Manufacturer Part #
171-037-103L001
37 Position Dual Row Male Pin Free Hanging D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 171-037-103L001 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Cable Plug |
| No of Positions: | 37 |
| No of Rows: | 2 |
| Termination: | Male/Pin Solder Cup |
| Pitch: | 2.77 mm |
| Shell Size: | 4 C |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Insulation Resistance: | 1000MΩ |
| Operating Temperature: | -50°C to +100°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
40
$1.82
120
$1.80
200
$1.78
600
$1.76
1,000+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
40 per Bag
Mounting Method:
Wire Mount