text.skipToContent text.skipToNavigation

Manufacturer Part #

171-037-203L001

37 Position Dual Row Female Pin Free Hanging D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 171-037-203L001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 37
No of Rows: 2
Termination: Male/Pin Solder Cup
Pitch: 2.77 mm
Shell Size: 4 C
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
240
Multiple Of:
40
Total
$542.40
USD
Quantity
Unit Price
40
$2.31
120
$2.27
200
$2.26
400
$2.24
800+
$2.20
Product Variant Information section