text.skipToContent text.skipToNavigation

Manufacturer Part #

172-009-183L021

172 Series Dual Row 9 Position Board Side Flange Mount Male D-Sub Plug

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 172-009-183L021 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Solder
Shell Size: 1 E
Gender: Male
Current Rating: 5A
Voltage Rating: 500V
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$393.00
USD
Quantity
Unit Price
100
$3.93
200
$3.89
300
$3.87
400
$3.85
500+
$3.81
Product Variant Information section