text.skipToContent text.skipToNavigation

Manufacturer Part #

172-009-283L011

172 Series 9 Position Vertical with Board Side Clinch Nut Female DIP Solder

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 1822
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
9
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.20
USD
Quantity
Web Price
36
$7.52
72
$6.40
108
$6.30
180
$6.18
360+
$6.02
Product Variant Information section