text.skipToContent text.skipToNavigation

Référence fabricant

172-E09-203R001

172-E Series 9 Position Female Solder Contact SocketD-Sub

Modèle ECAD:
Nom du fabricant: NorComp
Emballage standard:
Product Variant Information section
Code de date: 2402
Product Specification Section
NorComp 172-E09-203R001 - Caractéristiques techniques
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Male/Pin Solder Cup
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: White
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Méthode de montage : Through Hole
Fonctionnalités et applications

The 172-E09-203R001 is a 9 Position Solder Cup Female D-Sub Interconnects .

Product Features:

  • Shell: Steel, Nickel plated
  • Insulator: Glass-filled thermoplastic
  • Machined contacts:
  • Male pins - Brass
  • Female pins - Brass
  • Plating: Gold flash on entire contact

Applications:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
  • Non-removable contacts
  • Low cost economy series
  • Nickel shells available only
  • Male shells have indents to provide grounding and additional retention.
  • Screw machine contacts offer high reliability

View the 172-E09 series of Interconnects

Pricing Section
Stock global :
50
États-Unis:
50
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
50
Multiples de :
50
Total 
111,00 $
USD
Quantité
Prix unitaire
50
$2.22
150
$2.19
200
$2.18
500
$2.15
750+
$2.12
Product Variant Information section