Manufacturer Part #
172-E15-113R011
15 Position Male Plug Through Hole with Nickel Shell Rear 0.0158 Clinch Nut
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:70 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 172-E15-113R011 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 15 |
| Termination: | Straight Solder Pins |
| Material: | Front Metal |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
70
$3.45
140
$3.42
210
$3.40
280
$3.38
350+
$3.34
Product Variant Information section
Available Packaging
Package Qty:
70 per Tray
Mounting Method:
Through Hole