text.skipToContent text.skipToNavigation

Manufacturer Part #

1734100-5

50 Position 1.27 mm Board to Board Vertical Through Hole Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1734100-5 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 50
Termination: Straight Solder Pins
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
22,682
Factory Lead Time:
2 Weeks
Minimum Order:
1296
Multiple Of:
1296
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,447.36
USD
Quantity
Unit Price
1,296+
$2.66
Product Variant Information section