Manufacturer Part #
178-015-513R571
15 Position Female 0.75 Board Mount Right Angle Dual Ports D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 178-015-513R571 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 15 |
| No of Rows: | 2 |
| Termination: | Straight Solder Pins |
| Pitch: | 2.77 mm |
| Material: | Front Metal |
| Shell Size: | 2 A |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Insulation Resistance: | 1000Ω |
| Operating Temperature: | -55°C to +105°C |
Features & Applications
The 178-015-513R571 is a 15 Position Female 0.75 Board Mount Right Angle Dual Ports D-Sub Connectors .
Product Features:
- Low cost, high performance stamped contacts.
- Provides proper mating while maximizing available board space.
- Metal shell for improved shielding
- Shells are nickel plated and have ground indents to provide better grounding and additional retention.
- Fully intermateable with other D-Sub connectors.
- Shell: Steel, nickel plating
- Insulator: Glass-filled thermoplastic
- Stamped contacts: Brass
- Plating: Gold flash
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
35
$8.40
70
$8.35
105
$8.33
140
$8.31
175+
$8.24
Product Variant Information section
Available Packaging
Package Qty:
35 per Tray