text.skipToContent text.skipToNavigation

Manufacturer Part #

178-015-513R671

15 Position Female over Female Stacked Receptacle D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 178-015-513R671 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
245
Multiple Of:
35
Total
$1,820.35
USD
Quantity
Unit Price
35
$7.57
70
$7.53
105
$7.50
140
$7.48
175+
$7.43
Product Variant Information section