text.skipToContent text.skipToNavigation

Manufacturer Part #

179-025-513R691

25 Position 2 Row Female over Female D-Sub Stacked w/Rear Boardlocks

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 179-025-513R691 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 25
Termination: Straight Solder Pins
Material: Front Metal
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
240
Multiple Of:
20
Total
$1,984.80
USD
Quantity
Unit Price
20
$8.38
40
$8.33
80
$8.29
100
$8.27
300+
$8.18
Product Variant Information section