text.skipToContent text.skipToNavigation

Manufacturer Part #

180-015-273L000

15 Position 3 Row Female Crimp and Load Nickel Plated Shell HD D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-015-273L000 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 15
Termination: Female/Socket Crimp
Material: Front Metal
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.00
USD
Quantity
Unit Price
50
$1.72
150
$1.70
250
$1.69
500
$1.67
1,000+
$1.65
Product Variant Information section