text.skipToContent text.skipToNavigation

Manufacturer Part #

180-044-113R911

Male High-Density D-Sub 44 Position Straight PCB Dip Solder

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-044-113R911 - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 44
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$1,425.00
USD
Quantity
Unit Price
50
$5.81
100
$5.78
150
$5.76
200
$5.75
250+
$5.70
Product Variant Information section