Manufacturer Part #
180-044-213R911
180 Series 44 Position Female Dip Solder Nickel Shell High Density D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 180-044-213R911 - Technical Attributes
Attributes Table
| Style/Orientation: | High Density Receptacle |
| No of Positions: | 44 |
| No of Rows: | 3 |
| Termination: | Straight Solder Pins |
| Material: | Front Metal |
| Shell Size: | 3 B |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Insulation Resistance: | 1000MΩ |
| Operating Temperature: | -50°C to +100°C |
Features & Applications
The 180-044-213R911 is a 44 POS FEMALE VERTICAL/STAMPED - NICKEL SHELL WITH BOARD LOCK REAR .
Product Features:
- Available in 5 industry sizes/positions (15, 26, 44, 62, 78).
- Approximately 65% higher density than standard D-Sub connectors.
- Low cost / high performance stamped contacts.
- Metal shell provides EMI/RFI shielding.
- Plug shells have indents to provide grounding and additional retention.
- Connectors will fit in standard D-Sub backshells.
- Shell: Steel, Tin or Nickel Plating
- Insulator: Glass-filled thermoplastic.
- Contacts:
- Male pins - Brass
- Female pins - Phosphor bronzePlating: Gold flash on entire contact
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4
$6.52
15
$6.45
30
$6.42
100
$6.35
200+
$6.28
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray