text.skipToContent text.skipToNavigation

Manufacturer Part #

180-078-213R051

180 Series 78 Position High Density Female Vertical Dip Solder D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-078-213R051 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 78
Termination: Male/Pin Solder Cup
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
240
Multiple Of:
40
Total
$2,541.60
USD
Quantity
Unit Price
40
$10.79
80
$10.72
120
$10.69
160
$10.66
200+
$10.59
Product Variant Information section