Manufacturer Part #
180-M44-113R911
180 Series 44 Position 3 Row Male D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box |
||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
NorComp 180-M44-113R911 - Technical Attributes
Attributes Table
| Style/Orientation: | High Density Plug |
| No of Positions: | 44 |
| No of Rows: | 3 |
| Termination: | Male/Pin Solder Cup |
| Pitch: | 22.9 mm |
| Material: | Full Metal |
| Shell Size: | 3 B |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Insulation Resistance: | 5GΩ |
| Operating Temperature: | -55°C to +125°C |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3
$9.83
10
$9.73
25
$9.66
75
$9.57
150+
$9.45
Product Variant Information section
Available Packaging
Package Qty:
50 per Box