text.skipToContent text.skipToNavigation

Manufacturer Part #

181-026-113R181

CONN DB26 MALE HI DENSITY R/A

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 181-026-113R181 - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 26
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
280
Multiple Of:
70
Total
$1,677.20
USD
Quantity
Unit Price
70
$6.06
140
$6.02
210
$6.01
280
$5.99
350+
$5.95
Product Variant Information section