text.skipToContent text.skipToNavigation

Manufacturer Part #

182-015-113R161

182 Series 15 Position Right Angle Male Throughole D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 182-015-113R161 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
560
Multiple Of:
70
Total
$873.60
USD
Quantity
Unit Price
70
$1.59
210
$1.57
280
$1.56
700
$1.55
1,050+
$1.53
Product Variant Information section