text.skipToContent text.skipToNavigation

Manufacturer Part #

2-745495-0

HDE20 Series 25 Position Socket Discrete Wire IDC D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-745495-0 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 25
Termination: IDC
Material: Full Metal
Features & Applications
The 2-745495-0 is a HDE20 series 25 position socket discrete wire IDC D-Sub connector.

Features:

  • Product Type = Connector
  • Product Series = HDE-20 (IDC)
  • Wire/Cable Type = Discrete Wire, Round Jacketed Cable
  • Mating Connector Lock Type = Mounting Holes
  • Shell Size = 3
  • Shell Type = Full Metal Shell
  • Shell Material = Steel
  • Solder Tail Contact Plating = Tin over Nickel
  • Number of Positions = 25
  • Wire Range (mm² [AWG]) = 0.15 - 0.40 [26-22]
  • Shell Plating = Tin
  • Insert Material = Thermoplastic
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
336
Multiple Of:
336
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,225.60
USD
Quantity
Unit Price
336+
$9.60
Product Variant Information section